Texas Instruments AM26LS31CNE4

Quadruple Differential Line Driver 16-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CNE4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

Jameco (USA)

CAD Models

Download Texas Instruments AM26LS31CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 1.029
Stock
22,447
652,598
652,598
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsMC3487NE4
Quadruple Differential Line Driver 16-PDIP 0 to 70
Texas InstrumentsMC3487N
Quad Diff Line Drvr/Linear, Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N.

Descriptions

Descriptions of Texas Instruments AM26LS31CNE4 provided by its distributors.

Quadruple Differential Line Driver 16-PDIP 0 to 70
Quad Transmitter RS-422 16-Pin PDIP Tube
IC, RS-422 LINE DRIVER, 5.25V, DIP-16
LINE DRIVER QUAD RS422, 26LS31, DIP
QUAD DIFFERENTIAL LINE DRVR/LIN INTERFAC<AZ
LINE DRIVER QUAD RS422, 26LS31, DIP; Device Type:Line; Interface Type:RS422; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26; IC Generic Number:26LS31; IC Temperature Range:Commercial; Interface:RS422; Interface Type:RS-422; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422; Logic Function Number:26LS31; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:3.2V; Package / Case:DIP; Propagation Delay:14ns; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.