Texas Instruments AM26C32IDG4

EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 17ns
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26C32IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.69
$ 0.69
Stock
167,648
821,843
821,843
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26C32CD
TEXAS INSTRUMENTS AM26C32CD Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32CDRE4
Quadruple Differential Line Receiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26C32IDG4 provided by its distributors.

EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 17ns
Quadruple Differential Line eceiver 16-SOIC -40 to 85
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
RS422/RS423 LINE RECEIVER 5.5V SOIC16
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC QUAD DIFF LINE RCVR 16-SOIC
QUAD RS-422A RECEIVER (OBS)<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.