Texas Instruments AM26C32IN

EAR99 AM26C32 Tube RS422RS423 interface transceiver 5V 15mA 951.693491mg 17ns
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.87%

CAD Models

Download Texas Instruments AM26C32IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.326
$ 4.742
$ 4.742
Stock
130,088
230,006
230,006
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32CN
QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
Texas InstrumentsAM26C32CNE4
Quadruple Differential Line eceiver 16-PDIP 0 to 70
Texas InstrumentsSN75154N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW

Descriptions

Descriptions of Texas Instruments AM26C32IN provided by its distributors.

EAR99 AM26C32 Tube RS422RS423 interface transceiver 5V 15mA 951.693491mg 17ns
Quadruple Differential Line eceiver 16-PDIP -40 to 85
Quad Rs-422A Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C32IN.
Quad Receiver RS-422/RS-423, 16-Pin PDIP, Tube
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
RS422/RS423 LINE RECEIVER 5.5V DIP16
Temperature Sensors Quad RS-422A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32IN .
  • AM26C32IN.