Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C1168N

IC TRANSCEIVER FULL 2/2 16DIP "2/2 Transceiver Full RS422, RS485 16-PDIP"
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1168N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+262%

CAD Models

Download Texas Instruments SN75C1168N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.6
$ 3.6
Stock
1,521,894
463,144
463,144
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN75C1167N
IC TRANSCEIVER HALF 2/2 16DIP "2/2 Transceiver Half RS422, RS485 16-PDIP"
Texas InstrumentsSN65C1168N
IC TRANSCEIVER FULL 2/2 16DIP "2/2 Transceiver Full RS422, RS485 16-PDIP"
Texas InstrumentsMAX232ECN
EAR99 MAX232 Tube RS232 interface receiver 5V 10mA 955.690774mg 250kbps

Descriptions

Descriptions of Texas Instruments SN75C1168N provided by its distributors.

IC TRANSCEIVER FULL 2/2 16DIP "2/2 Transceiver Full RS422, RS485 16-PDIP"
Dual Differential Drivers And eceivers 16-PDIP 0 to 70
Rs-422 Transceiver, 5.5V, Dip-16; Device; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C1168N
DUAL DIFFERENTIAL DRIVERS AND RECEIVERS | IC DUAL DIFF. DRIVER/REC 16-DIP
Dual Transmitter/Receiver RS-422 16-Pin PDIP Tube
RS-422 Interface ICs Dual Diff Drvr
DUAL DIFF DRIVER AND RECEIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C1168N .