Texas Instruments AM26C31IN

Quadruple differential line driver 16-PDIP -40 to 125
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31IN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments AM26C31IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.42
$ 1.42
Stock
263,287
174,351
174,351
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C31CN
Quadruple differential line driver 16-PDIP 0 to 70
Texas InstrumentsAM26C31CNE4
Quadruple differential line driver 16-PDIP 0 to 70
Texas InstrumentsSN75154N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW

Descriptions

Descriptions of Texas Instruments AM26C31IN provided by its distributors.

Quadruple differential line driver 16-PDIP -40 to 125
IC, LINE DRIVER, QUAD, 16DIP; Type de circuit: Différentiel; Type d'interface CI: RS422; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI Driver: DIP; Nombr
Ic, Line Driver, Quad, 16Dip; Device Type:Differential; Ic Interface Type:Rs422; No. Of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C31IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26C31IN
  • AM26C31IN .
  • AM26C31IN.