Texas Instruments AM3352BZCED30

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
$ 7.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCED30.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3352BZCED30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.916
$ 9.575
$ 9.575
Stock
247,337
244,586
244,586
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
298
298
298
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
912 mV
912 mV
Max Supply Voltage
1.144 V
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA
Texas InstrumentsAM3357BZCZD30
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90

Descriptions

Descriptions of Texas Instruments AM3352BZCED30 provided by its distributors.

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
MICROPROCESSOR-MPU, ARM CORTEX-A8, 300MHz, BGA-298
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA298
USB 2.0 + PHY (2) 300MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 988mV,1.144V 300MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCED30.