Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AFE5851IRGCT

16-Channel VGA With Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 135.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5851IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet40 pages15 years ago
Datasheet41 pages15 years ago

iiiC

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments AFE5851IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.743
$ 107.137
Stock
219,683
174,817
Authorized Distributors
1
0
Number of Bits
12
12
Number of Channels
16
16
Max Power Dissipation
633 mW
633 mW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE5851IRGCT.

Related Parts

Texas InstrumentsAFE5801IRGCT
1.8V,3.3V 65Msps 12bit 636mW 8 12 1.8V QFN SMD mount,glue mount 9mm(Length)*880μm(height)
Texas InstrumentsADS5281IRGCTG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P25IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments AFE5851IRGCT provided by its distributors.

16-Channel VGA With Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
AFE General Purpose 8ADC 12-Bit 1.8V/3.3V 64-Pin VQFN EP T/R
1.7V~1.9V,3V~3.6V 65Msps 12bit 633mW 16 12 1.7V~1.9V QFN SMD mount,glue mount 9mm(Length)*880μm(height)
AFE5851 64-VFQFN Exposed Pad LVDS ACTIVE (Last Updated: 1week ago) analog front end ic 1.7V~1.9V 65Msps 85C 633mW
VQFN-64(9x9) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 16 Channel, PQCC64
IC AFE 12-BIT SER 65MSPS 64VQFN
16-Channels Intergrated Adc And Vca

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.