Texas Instruments AFE032IRGZR

ADC 7V~24V 4.8MS/s 12-Bit 1-Ch 12-Bit 3.3V QFN SMD, Adhesive Mount 950μm H
$ 4.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE032IRGZR.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments AFE032IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.286
$ 7.92
Stock
189,528
248,756
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
3.8 MHz
3.8 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
96 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments AFE032IRGZR provided by its distributors.

ADC 7V~24V 4.8MS/s 12-Bit 1-Ch 12-Bit 3.3V QFN SMD, Adhesive Mount 950μm H
IC AFE 1 CHAN 12BIT 48VQFN / 1 Channel AFE 12 Bit 48-VQFN (7x7)
Power-Line Communications Analog Front-End 48-Pin VQFN EP T/R
Low-cost, integrated, powerline communications (PLC) analog front-end for driving low-impedance line 48-VQFN -40 to 125
7V~24V QFN-48-EP(7x7) Analog Front End (AFEs) ROHS
AFE General Purpose 5.5V 48-Pin VQFN EP T/R
AFE032 RGZ(S-PVQFN-N48) ANALOG CIRCUIT ACTIVE (Last Updated: 6days ago) analog front end circuit 3.3V 125C 1mm 3.8MHz
POWER LINE COMMUNICATION AFE032 SMD QF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.