Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS931EG4

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External ef. and Low Power, Powerdown 28-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS931EG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS931EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 3.668
Stock
52,676
537,229
537,229
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
33 Msps
33 Msps
33 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS931EG4.

Related Parts

Texas InstrumentsADS931E
8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS930E
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Texas InstrumentsADS930E/1K
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Analog DevicesAD9280ARSZ
Analog to Digital Converter Single Pipelined 32 MSPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9280ARSZRL
1-Channel Single ADC Pipelined 32Msps 8-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9280ARS
Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP

Descriptions

Descriptions of Texas Instruments ADS931EG4 provided by its distributors.

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External ef. and Low Power, Powerdown 28-SSOP
Single Channel Single ADC Pipelined 33Msps 8-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
SSOP Parallel Rail/Tube INDUSTRIAL analog digital converter 2mm 23mA 33Msps 87mW
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.