Texas Instruments ADS930E

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
$ 9.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS930E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

HQonline

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments ADS930E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.563
$ 6.75
Stock
234,679
256,189
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS930E.

Related Parts

Texas InstrumentsADS930E/1K
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Texas InstrumentsADS930E/1KG4
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Texas InstrumentsADS930EG4
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal ef. and Low Power, Powerdown 28-SSOP
Analog DevicesAD9280ARSZ
Analog to Digital Converter Single Pipelined 32 MSPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9280ARSZRL
1-Channel Single ADC Pipelined 32Msps 8-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9280ARS
Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP

Descriptions

Descriptions of Texas Instruments ADS930E provided by its distributors.

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
8-BIT, 30MHZ SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
1-Channel Single ADC Pipelined 30Msps 8-bit Parallel 28-Pin SSOP Tube
8-Bit 30MSPS ADC, SE/Diff, Parallel, 2.7-5.25V, 66mW, SSOP
8Bit 2.7V~5.25V 30MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
ADC, 8bit, 30Msps, 46dB, 2.7V~5.25V, 1-Ch, Parallel/Differential/Single-Ended, Pipelined, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
Adc, 8Bit, 30Msps, Parallel, Ssop-28; Resolution (Bits):8Bit; Sampling Rate:30Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS930E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS930E .