Texas Instruments ADS8867IDGS

16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 5.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8867IDGS.

element14 APAC

Datasheet44 pages12 years ago

Texas Instruments

Arrow.cn

Inventory History

3 month trend:
-96.66%

CAD Models

Download Texas Instruments ADS8867IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.924
$ 5.43
Stock
418,736
264,483
Authorized Distributors
1
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8867IDGS.

Related Parts

Texas InstrumentsADS8866IDGS
Single Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube
Texas InstrumentsADS8866IDGSR
16-Bit, 100-kSPS, 1-ch SAR ADC with single-dnded input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8865IDGSR
16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8867IDGS provided by its distributors.

16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Single Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
2.7V~3.6V 96.4dB 100Ksps 16bit 1 16 SPI Differential 1.65V~3.6V SAR VSSOP-10 SMD mount 950μm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8867 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1.02mm 230muA 100ksps 700muW
ADC, 16BIT, 100KSPS, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7
Adc, 16Bit, 100Ksps, Vssop-10; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8867IDGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8867IDGS .