Texas Instruments ADS8866IDGS

Single Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube
$ 4.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8866IDGS.

Newark

Datasheet41 pages12 years ago
Datasheet41 pages12 years ago

Texas Instruments

Arrow.cn

Inventory History

3 month trend:
-11.89%

CAD Models

Download Texas Instruments ADS8866IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.578
$ 4.56
Stock
370,211
346,704
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8867IDGS
16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8864IDGSR
16-Bit, 400-kSPS, 1-Ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8867IDGSR
16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8866IDGS provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube
16-Bit, 100-kSPS, 1-ch SAR ADC with single-dnded input, SPI interface and daisy-chain 10-VSSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
2.7V~3.6V 16 100kHz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8866 Nickel/Palladium/Gold (Ni/Pd/Au) Tube analog digital converter 3mm 0.4mA 100k 8.8mus
ADC, 16BIT, 100KSPS, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V
Adc, 16Bit, 100Ksps, Vssop-10; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8866IDGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8866IDGS .