Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8866IDGSR

16-Bit, 100-kSPS, 1-ch SAR ADC with single-dnded input, SPI interface and daisy-chain 10-VSSOP -40 to 85

$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8866IDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet39 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Inventory History

3 month trend:
-16.50%

CAD Models

Download Texas Instruments ADS8866IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 3.568
Stock
337,756
17,417,217
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS8867IDGS
16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8867IDGSR
16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS7042IDCUT
12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8866IDGSR provided by its distributors.

16-Bit, 100-kSPS, 1-ch SAR ADC with single-dnded input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 100KSPS, VSSOP-10
16-Bit, 100-kSPS, Serial Interface, microPower, Miniature Single-Ended Input, SAR Analog-to-Digital Converter
Analog-to-Digital Converters (ADC); ADS8866IDGSR; TEXAS INSTRUMENTS; 10; SPI; 3.6 V; 1.65 V
2.7V~3.6V 93dB 100Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 1.65V~3.6V SAR VSSOP-10 SMD mount,glue mount 1.1mm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8866 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) analog digital converter 3mm 0.4mA 100k 8.8mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.