Texas Instruments ADS8863IDGSR

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 7.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8863IDGSR.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-11.74%

CAD Models

Download Texas Instruments ADS8863IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.274
$ 10.508
Stock
233,797
258,933
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
-
Sampling Rate
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8863IDGSR.

Related Parts

Texas InstrumentsADS8862IDGS
Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
Texas InstrumentsADS8862IDGSR
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8862IDRCR
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSON -40 to 85
Analog DevicesMAX11666AUB+
IC ADC 12BIT SAR 10UMAX / 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX-EP
Analog DevicesAD7988-5BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7988-5BRMZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8863IDGSR provided by its distributors.

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-Bit, 680-kSPS, Serial Interface, microPower, Miniature, True-Differential Input, SAR Analog-to-Digital Converter
ADC, 2.7V~3.6V, 96.4dB, 680Ksps, 16bit, 1-Ch, SPI, Differential, 1.65V~3.6V, SAR, VSSOP-10, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.