Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8862IDGSR

IC ADC 16BIT SAR 10VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
$ 7.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8862IDGSR.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments ADS8862IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.274
$ 11.67
Stock
398,403
10,212,867
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8862IDGSR.

Related Parts

Texas InstrumentsADC124S051CIMM/NOPB
IC ADC 12BIT SAR 10VSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADS8319IDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Texas InstrumentsADS7818E/250
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

Descriptions

Descriptions of Texas Instruments ADS8862IDGSR provided by its distributors.

IC ADC 16BIT SAR 10VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
ADS8862 A/D-converter 16 bit -MSOP10-
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8862 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 1.02mm 1.4mA 680ksps 4.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.