Texas Instruments ADS8862IDGS

Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
$ 11.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8862IDGS.

Newark

Datasheet45 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-4.73%

CAD Models

Download Texas Instruments ADS8862IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.053
$ 7.274
Stock
394,846
569,820
Authorized Distributors
3
0
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8862IDGS.

Related Parts

Texas InstrumentsADS8319IDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Texas InstrumentsADC124S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS7818E/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8862IDGS provided by its distributors.

Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
2.7V~3.6V 93dB 680Ksps 16bit 1-Ch 16-SPI Single-Ended 1.65V~3.6V SAR ADC VSSOP-10 SMD 950μm H
ADC, 16BIT, 680KSPS, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 680kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V
ADC, 16BIT, 680KSPS, VSSOP-10; Resolution (Bits):16bit; Sampling Rate:680kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 16-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:1.4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8862IDGS .