Texas Instruments ADS8863IDGS

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 10.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8863IDGS.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.42%

CAD Models

Download Texas Instruments ADS8863IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.508
$ 7.274
Stock
260,127
237,790
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
-
16
Sampling Rate
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8863IDGS.

Related Parts

Texas InstrumentsADS8862IDGS
Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
Texas InstrumentsADS8862IDGSR
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8883IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Texas Instruments ADS8863IDGS provided by its distributors.

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
IC ADC 10VSSOP / Bit Analog to Digital Converter Input 10-VSSOP
16-bit, 680KSPS, 1-ch, Diff SAR ADC
2.7V~3.6V 96.4dB 680kS/s 16bit 1 SPI,Serial Differential 1.65V~3.6V SAR VSSOP-10 SMD mount 950μm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8863 SPI ACTIVE (Last Updated: 1week ago) analog digital converter 1.02mm 680ksps 4.2mW 0.93mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.