Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8411IBPFBR

1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
$ 78.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8411IBPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
-5.93%

CAD Models

Download Texas Instruments ADS8411IBPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.45
$ 80.915
$ 80.915
Stock
266,835
2,034,093
2,034,093
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS8412IBPFBT
16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8411IPFBT
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8412IPFBT
16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS8411IBPFBR provided by its distributors.

1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit/2MSPS w/P8/16 Parallel Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.