Texas Instruments ADS8412IBPFBT

16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
$ 110.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8412IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages16 years ago
Datasheet31 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

Upverter

DigiKey

Inventory History

3 month trend:
-9.23%

CAD Models

Download Texas Instruments ADS8412IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.632
$ 103.01
Stock
204,948
145,242
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8412IBPFBT.

Related Parts

Texas InstrumentsADS8411IBPFBT
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8411IBPFBR
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8412IPFBT
16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS8412IBPFBT provided by its distributors.

16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48
5V 90dB 2Msps 16-Bit 1-Ch 16-Channel Parallel Differential 2.7V~5.25V SAR ADC TQFP-48 SMD, Adhesive Mount 1.2mm H
16-Bit 2MSPS Parallel ADC, 90dB SNR, 95dB SFDR, TQFP
Converters - Analog to Digital (ADC) 16 Bit 2MSPS Parallel
IC, 16-BIT ADC; Resolution, Bits:16bit; Sampling Rate:2MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.