What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS8405IBPFBT

16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85

$ 42.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8405IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
-30.67%

CAD Models

Download Texas Instruments ADS8405IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.076
$ 80.915
$ 80.915
Stock
28,476,635
2,041,368
2,041,368
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8406IBPFBR
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IBPFBT
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8405IPFBR
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8405IBPFBT provided by its distributors.

16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 16-Bit 1.25 MSPS Uni Input Micro Pwr Smpl
Analog To Digital Converter Adc, 16 Bit, 1.25Msps, Tqfp-48, Full Reel
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48
5V 86dB 1.25Msps 16bit 1 16 Parallel Pseudo-Differential 2.7V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
16-BIT, 1.25-MSPS, UNIPOLAR PSEUDO DIFFERENTIAL INPUT, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH PARALLEL INTERFACE | IC ADC 16BIT SAR 48TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.