Texas Instruments ADS8365IPAG

5V 88dB 250Ksps 16bit 6 16 Parallel Differential 5V SAR TQFP-64 SMD mount 1.2mm(height)
$ 39.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8365IPAG.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet35 pages18 years ago
Datasheet14 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments ADS8365IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.543
$ 31.988
$ 31.988
Stock
196,818
9,741,869
9,741,869
Authorized Distributors
4
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
-
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
6
6
6
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8365IPAG.

Related Parts

Texas InstrumentsADS8364Y/2K
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
Texas InstrumentsADS8364Y/250
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Texas InstrumentsADS8342IPFBT
16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS8365IPAG provided by its distributors.

5V 88dB 250Ksps 16bit 6 16 Parallel Differential 5V SAR TQFP-64 SMD mount 1.2mm(height)
6-Channel Hex ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP Tray
16-Bit 250kSPS 6-Ch Simultaneous Sampling SA ADC 64-TQFP -40 to 85
6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP64
6 Channel Sar Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8365IPAG.
16Bit 5V 250kHz Parallel TQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8365IPAG.