Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8364Y/250

6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
$ 38.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8364Y/250.

Farnell

Datasheet26 pages14 years ago
Datasheet27 pages10 years ago

Texas Instruments

Newark

LCSC

iiiC

Inventory History

3 month trend:
+4.32%

CAD Models

Download Texas Instruments ADS8364Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.713
$ 32.074
Stock
210,945
19,298,817
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
3
6
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8364Y/250.

Related Parts

Texas InstrumentsADS8365IPAGR
16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
Texas InstrumentsADS8365IPAG
5V 88dB 250Ksps 16bit 6 16 Parallel Differential 5V SAR TQFP-64 SMD mount 1.2mm(height)
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Texas InstrumentsADS8342IPFBT
16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
Analog DevicesMAX11046ECB+T
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS8364Y/250 provided by its distributors.

6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
6-Channel Triple ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP T/R
5V 83.2dB 250Ksps 16bit 6 16 Parallel Differential 5V SAR ADC QFP SMD, Adhesive Mount 10mm × 10mm × 1mm
Converters - Analog to Digital (ADC) 16-Bit 250kSPS 6 ADC Parallel Out
64-TQFP ADS8364 ACTIVE (Last Updated: 4days ago) Selectable Address Simultaneous Sampling analog digital converter 1mm 80mA 250ksps 471.5mW
IC, ADC, 16BIT, 250KSPS, TQFP-64; Resolu; IC, ADC, 16BIT, 250KSPS, TQFP-64; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Differential; Data Interface:CMOS, Parallel; Supply Voltage Range - Analog:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8364Y 250
  • ADS8364Y-250
  • ADS8364Y/250.