Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8332IBRGER

IC ADC 16BIT SAR 24VQFN 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8332IBRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+73.49%

CAD Models

Download Texas Instruments ADS8332IBRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.11
$ 12.201
Stock
266,759
7,943,046
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8332IBRGER.

Related Parts

Texas InstrumentsADS8331IBRGER
IC ADC 16BIT SAR 24VQFN 16 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Texas InstrumentsADS8331IRGET
IC ADC 16BIT SAR 24VQFN 16 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Texas InstrumentsADS8332IRGET
IC ADC 16BIT SAR 24VQFN 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Analog DevicesAD7689ACPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesLTC2323IUFD-12#PBF
IC ADC 12BIT SAR 28QFN 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Analog DevicesLTC2323CUFD-12#PBF
IC ADC 12BIT SAR 28QFN / 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)

Descriptions

Descriptions of Texas Instruments ADS8332IBRGER provided by its distributors.

IC ADC 16BIT SAR 24VQFN 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
2.7V-to-5.5V, 16-Bit, 500kSPS Low-Power Serial ADC With 8-Ch Multiplexer and Breakout 24-VQFN -40 to 85
Unipolar QUAD External SAR Analog to Digital Converter -40C~85C 4.2V 2mus 39mW
Low-Power, 16-Bit, 500kSPS, 4-/8-Channel Unipolar Input ANALOG-TO-DIGITAL CONVERTERS with Serial Interface
2.7V~3.6V,5V 91dB 500Ksps 16bit 8 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.