Texas Instruments ADS8329IBPWR

1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R
$ 9.315

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8329IBPWR.

Texas Instruments

Datasheet50 pages12 years ago
Datasheet49 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8329IBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.315
$ 15.845
Stock
172,158
167,128
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.75 LSB
1.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8330IBPW
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8330IBPWG4
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS7279IPW
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ-RL7
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8329IBPWR provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R
2.7V~5.5V, 16 Bit 1MSPS Serial ADC 16-TSSOP -40 to 85
Single-phase power supply 3.3V 5.5V ±1.75LSB TSSOP-16 SMD mount 5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.