Texas Instruments ADS8330IBPW

2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
$ 17.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8330IBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments ADS8330IBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.712
$ 15.412
Stock
174,868
294,977
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.75 LSB
1.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8329IBPW
2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
Texas InstrumentsADS8329IBPWR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8330IPW
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ-RL7
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8330IBPW provided by its distributors.

2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85
ADC, 16bit, 1Msps, 2 Ch, SPI, Diff/Sing-End, 1.65V~5.5V, SAR, TSSOP-16, SMD, 5mm × 4.4mm × 1mm
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8330IBPW.