Texas Instruments ADS8326IDRBT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
$ 12.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages15 years ago

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments ADS8326IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.413
$ 7.388
Stock
179,471
284,827
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IDRBT.

Related Parts

Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Analog DevicesAD7685BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8326IBDRBT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
Analog DevicesAD7685BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8326IBDRBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments ADS8326IDRBT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
16-Bit, High-Speed, 2.7V To 5.5V Adc
2.7V~3.6V,5V 91dB 250Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.7V~3.6V,5V SAR SON SMD mount,glue mount 3mm*3mm*880μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.