Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8318IDRCT

IC ADC 16BIT SAR 10VSON 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)

$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8318IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8318IDRCT.

Related Parts

Texas InstrumentsADS8318IBDGST
IC ADC 16BIT SAR 10VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Texas InstrumentsADS8318IBDRCT
IC ADC 16BIT SAR 10VSON 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Texas InstrumentsADS8318IBDGSTG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD
Analog DevicesMAX11150EUB+
18-Bit, 500ksps, +5V SAR ADC with Internal Reference in µMAX

Descriptions

Descriptions of Texas Instruments ADS8318IDRCT provided by its distributors.

IC ADC 16BIT SAR 10VSON 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
16-Bit, Unipolar Differential Input, 500kSPS Serial Out, 4.5V-to-5.5V Micropower Sampling ADC 10-VSON -40 to 85
5V 96dB 500Ksps 16bit 1 16 SPI Differential 2.375V~5.5V SAR SON SMD mount,glue mount 3mm*3mm*900μm
10-VFDFN Exposed Pad ADS8318 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 3.6mA 500ksps 22.5mW
Analog/Digital (A/D) Converter IC; Resolution (Bits):16; Sample Rate:500 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.375V; Supply Voltage Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.