Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8317IBDGKR

IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IBDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages20 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-6.64%

CAD Models

Download Texas Instruments ADS8317IBDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.59
$ 13.49
Stock
976,655
517,810
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IBDGKR.

Related Parts

Texas InstrumentsADC141S626CIMMX/NOPB
IC ADC 14BIT SAR 10VSSOP 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Texas InstrumentsTLV2542CDGK
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Texas InstrumentsTLV2545CDGK
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

Descriptions

Descriptions of Texas Instruments ADS8317IBDGKR provided by its distributors.

IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
2.7V~5.5V 16-Bit 250kHz SPI VSSOP-8-0.65mm Analog to Digital Converters (ADC) ROHS
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 16B,200kSPS Ser Out, 2.7-5.5V Micro Pwr
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8317 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 970mum 2mA 250ksps 15mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.