Analog Devices AD7682BCPZ

4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
$ 13.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7682BCPZ.

Analog Devices

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-52.95%

CAD Models

Download Analog Devices AD7682BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.065
$ 13.55
Stock
321,735
501,743
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
250 ksps
8 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7682BCPZ.

Related Parts

Analog DevicesAD7689BCPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7689BCPZRL7
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7689ACPZRL7
IC ADC 16BIT SAR 20LFCSP / 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices AD7682BCPZ provided by its distributors.

4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS
16-Bit, 4-Channel, 250 kSPS PulSAR ADC
ANALOG DEVICES AD7682BCPZAnalogue to Digital Converter, Quad, 16 bit, 250 kSPS, Single, 2.3 V, 5.5 V, LFCSP
2.3V~5.5V 93.8dB 250Ksps 16bit 4-Channel 16-Bit DSP SPI Differential Pseudo-Differential Single-Ended SAR LFCSP-20 SMD 4mm × 4mm × 750μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7682BCPZ .