Texas Instruments ADS8482IBRGZT

18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
$ 41.696
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8482IBRGZT.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Upverter

Mouser

DigiKey

Inventory History

3 month trend:
-2.68%

CAD Models

Download Texas Instruments ADS8482IBRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8482IBRGZT.

Related Parts

Texas InstrumentsADS8484IBRGZT
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8482IRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8481IBRGZT
1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8482IBRGZT provided by its distributors.

18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC48
Converters - Analog to Digital (ADC) 18-Bit 1MSPS Parall ADC w/Ref
5V 99dB 1Msps 18bit 1 18 Parallel Differential 2.7V~5.25V SAR VQFN-48 SMD mount,glue mount 7mm*7mm*900μm
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1 MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.