Texas Instruments ADS8484IBRGZT

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R
$ 54.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8484IBRGZT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8484IBRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8484IBRGZT.

Related Parts

Texas InstrumentsADS8482IBRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8484IRGZR
18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8482IRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8484IBRGZT provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R
18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
5V 99dB 1.25Msps 18bit 1 18 Parallel Differential 2.7V~5.25V SAR VQFN-48 SMD mount,glue mount 7mm*7mm*900μm
IC, ADC 18BIT 1.25MSPS 48-VQFN; Resolution (Bits):18bit; Sampling Rate:1.25MSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:47mA; Digital IC Case Style:VQFN; No. of Pins:48; Input Channel Type:Differential; Data Interface:Parallel; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:8484; IC Case Style:QFN; No. of Channels:1; Package / Case:QFN; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.