Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7950SDBTG4

Quad Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7950SDBTG4.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments ADS7950SDBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.904
$ 2.904
Stock
39,856
363,882
363,882
Authorized Distributors
0
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7951SDBT
IC ADC 12BIT SAR 30TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Texas InstrumentsADS7951SDBTR
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7951SDBTG4
IC ADC 12BIT SAR 30TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Analog DevicesAD7091R-8BRUZ
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Analog DevicesAD7091R-8BRUZ-RL7
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Analog DevicesAD7490BRUZ
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP Tube / IC ADC 12BIT 16CHAN 28TSSOP

Descriptions

Descriptions of Texas Instruments ADS7950SDBTG4 provided by its distributors.

Quad Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SA ADC 30-TSSOP -40 to 125
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO30

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.