Texas Instruments ADC0831CCWMX/NOPB

ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W T/R
$ 16.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0831CCWMX/NOPB.

Upverter

Datasheet39 pages11 years ago

Texas Instruments

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADC0831CCWMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC0834CCWMX/NOPB
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
MicrochipMCP3204-CI/SL
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
IC ADC 12BIT SAR 14SOIC / 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADC0831CCWMX/NOPB provided by its distributors.

ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W T/R
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
8-BIT SERIAL I/O A/D CONVERTER WITH MULTIPLEXER OPTIONS ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO14
8-Bit Serial I/O A/D Converters with Multiplexer Options
4.5V~6.3V 31.25Ksps 8bit 1-Ch 8-Bit SPI Diff/Pseudo-Diff/Single-Ended 4.5V~6.3V SAR SOIC-14 SMD, Adhesive Mount 8.99mm × 7.5mm × 2.3mm
14-SOIC (0.295 7.50mm Width) ADC0831 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 2.301mm 2.5mA 31ksps 15mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0831CCWMXNOPB