Texas Instruments ADS7891IPFBR

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
$ 35.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7891IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7891IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.829
$ 39.413
Stock
463,429
229,885
Authorized Distributors
3
5
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7891IPFBR.

Related Parts

Texas InstrumentsADS7890IPFBT
14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS7891IPFBR provided by its distributors.

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 2.7-5.25V Digital, 5V Analog, 14 Bit
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:3MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.