Texas Instruments ADS7883SDBVR

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7883SDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
-15.99%

CAD Models

Download Texas Instruments ADS7883SDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.546
$ 4.27
Stock
359,755
331,480
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7883SDBVR.

Related Parts

Texas InstrumentsADS7886SDBVT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7883SBDBVT
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7883SBDBVR
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Single Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Descriptions

Descriptions of Texas Instruments ADS7883SDBVR provided by its distributors.

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
2.7V-5.5V, 12 bit, 3MSPS, Serial ADC 6-SOT-23 -40 to 125
12-BIT, 3-MSPS, MICROPOWER, MINIATURE SAR ANALOG-TO-DIGITAL CONVERTER
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO6
ADC 2.7V~5.5V 72dB 3Msps 12bit 1-Ch 12 SPI Single-Ended SAR SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
12 Bits 2.7V~5.5V 3MHz SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.