Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7881IPFBR

2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-TQFP -40 to 85

$ 16.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7881IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Datasheet30 pages18 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages27 years ago

HQonline

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-27.29%

CAD Models

Download Texas Instruments ADS7881IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.775
$ 21.763
Stock
271,605
222,293
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
4 Msps
4 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7881IPFBR.

Related Parts

Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsADS7891IPFBR
1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS7881IPFBR provided by its distributors.

2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
1-Channel Single ADC SAR 4Msps 12-bit Parallel 48-Pin TQFP T/R
IC ADC 12BIT 4MSPS LP SAR 48TQFP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:4MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.