What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7863ADBQR

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R

$ 8.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863ADBQR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+7.43%

CAD Models

Download Texas Instruments ADS7863ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.845
$ 15.242
$ 15.242
Stock
355,695
173,286
173,286
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863ADBQR.

Related Parts

Texas InstrumentsADS7863IDBQ
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7863IDBQR
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R / IC ADC 12BIT SER 2M 24QSOP
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS7861EB
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesMAX147BCAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7863ADBQR provided by its distributors.

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
2.7V~5.5V 71.5dB 2Msps 12bit 4 12 SPI Differential,Pseudo-Differential 2.7V~5.5V SAR SSOP-24 SMD mount,glue mount 1.5mm(height)
24-SSOP (0.154 3.90mm Width) ADS7863 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 1.5mm 8mA 2Msps 45.3mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.