Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7841E/2K5

IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP

$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841E/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

Newark

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
-34.10%

CAD Models

Download Texas Instruments ADS7841E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.78
$ 6.57
$ 6.57
Stock
635,224
826,296
826,296
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7841E/2K5.

Related Parts

Texas InstrumentsADS7841E
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Texas InstrumentsADS7841EG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Texas InstrumentsADS7841ESG4
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP

Descriptions

Descriptions of Texas Instruments ADS7841E/2K5 provided by its distributors.

IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
16-SSOP (0.154 3.90mm Width) ADS7841 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 550muA 200ksps 4.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7841E 2K5
  • ADS7841E-2K5
  • ADS7841E2K5