Texas Instruments ADS7841ESG4

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841ESG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments ADS7841ESG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.917
Stock
116,224
261,248
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
12
-
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7841ESG4.

Related Parts

Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841EG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Texas InstrumentsADS7844E/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7841ESG4 provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:4; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.