What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7827IDRBR

1-Channel Single ADC SAR 250ksps 8-bit Serial 8-Pin VSON EP T/R
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7827IDRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages15 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+10.74%

CAD Models

Download Texas Instruments ADS7827IDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.437
$ 1.849
$ 1.849
Stock
609,715
302,893
302,893
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7827IDRBR.

Related Parts

Analog DevicesMAX1037EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R
Texas InstrumentsADC101C021CIMM/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
Analog DevicesMAX1036EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R / IC ADC 8-BIT 188KSPS SOT23-8
Texas InstrumentsADC101C021CIMK/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC121C021CIMKX/NOPB
IC ADC 12BIT SAR TSOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN

Descriptions

Descriptions of Texas Instruments ADS7827IDRBR provided by its distributors.

1-Channel Single ADC SAR 250ksps 8-bit Serial 8-Pin VSON EP T/R
5.25V-2.7V, 8 bit, 250KSPS, Synchronous Serial ADC 8-SON -40 to 85
Converters - Analog to Digital (ADC) 5.25V-2.7V, 8 bit 250KSPS Synch Serial
2.7V~5.25V 62dB 250Ksps 8bit 1 8 SPI Pseudo-Differential 2.7V~5.25V SAR SON-8 , 3mm*3mm*880¦Ìm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:250kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.