Texas Instruments ADS7816U

5V 72dB 200Ksps 12bit 1-Ch 12-Bit SPI Differential 5V SAR ADC SOIC-8 SMD 1.75mm H
$ 5.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816U.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

TME

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-6.37%

CAD Models

Download Texas Instruments ADS7816U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.704
$ 5.288
$ 5.288
Stock
312,055
308,163
308,163
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816U.

Related Parts

Texas InstrumentsADS7816U/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS7816UG4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7822U
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7816U provided by its distributors.

5V 72dB 200Ksps 12bit 1-Ch 12-Bit SPI Differential 5V SAR ADC SOIC-8 SMD 1.75mm H
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
12-Bit 200KS/s Differential ADC, Serial Interface, 5V, 8-SOIC
12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
4.5V~5.25V 12 200kHz Serial SOIC-8 Analog to Digital Converters (ADC) ROHS
8-SOIC (0.154 3.90mm Width) ADS7816 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.58mm 380muA 200ksps 1.9mW
12Bit Adc, Upower Serial, Smd, 7816; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7816U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7816U .
  • ADS7816U..