Texas Instruments ADS7822PB

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
$ 2.081

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822PB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

Unikeyic (ICkey)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7822PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS7822PC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS1286P
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsTLV0831IP
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
Texas InstrumentsTLV1549CPE4
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7822PB provided by its distributors.

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200 kSPS; Termination Type:SMD; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.