Texas Instruments TLV1549CPE4

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1549CPE4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages27 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1549CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.19
$ 11.7
$ 11.7
Stock
52,571
335,330
335,330
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1549IP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Texas InstrumentsTLV1549IP
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
Texas InstrumentsTLC0831CP
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV1549CPE4 provided by its distributors.

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
10-Bit 38 kSPS ADC Ser. Out, Inherent S&H Function, Terminal Compat. W/TLC1549, TLC1549x 8-PDIP
Converters - Analog to Digital (ADC) 10-Bit 38 kSPS Serial Out
3V~3.6V 38Ksps 10bit 1 10 3-WireSerial,SPI Single-Ended 3V~3.6V SAR PDIP-8 9.81mm*6.35mm*4.57mm
IC 10 BIT 38 KSPS ADC S/O 8-DIP
PDIP SPI ACTIVE (Last Updated: 1day ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 3.9mm 400muA 38ksps 1.05mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, 3-Wire; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.