Texas Instruments ADS7822PC

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
$ 2.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822PC.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages29 years ago

Upverter

Arrow Electronics

Mouser

Unikeyic (ICkey)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7822PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS7822PB
IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Texas InstrumentsADS7816PC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsTLV1549CP
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7822PC provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
12-Bit, High-Speed, 2.7V microPower Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 8DIP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200 kSPS; Termination Type:SMD; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.