Texas Instruments ADS1286P

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages29 years ago

Upverter

TME

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.341
$ 11.29
$ 11.29
Stock
465,380
124,767
124,767
Authorized Distributors
2
5
5
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
12.5 ksps
12.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
9 V
9 V

Related Parts

Texas InstrumentsADS1286PA
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS1286PK
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7816PB
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS1286P provided by its distributors.

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
Single-phase power supply 4.5V 5.25V ±2LSB PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.