Texas Instruments TLV0831IP

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
$ 2.306

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831IP.

Texas Instruments

Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet16 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0831IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
$ 9.358
Stock
226,375
251,929
Authorized Distributors
2
2
Case/Package
P
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
49 ksps
49 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsTLV0831CP
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
Texas InstrumentsTLC549CP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLV0832CP
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV0831IP provided by its distributors.

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
ADC Single SAR 49ksps 8-bit Serial 8-Pin PDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL | IC ADC 8BIT SAR 8DIP
IC 8 BIT 49 KSPS ADC S/O 8-DIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:49kSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
These devices are 8-bit successive-approximation analog-to-digital converters. The TLV0831 has single inputchannels; the TLV0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLV0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLV0831 and TLV0832 devices is very similar to the more complex TLV0834 and TLV0838devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (doneinternally on the TLV0832). The TLV0831C and TLV0832C are characterized for operation from 0oC to 70oC. The TLV0831I and TLV0832Iare characterized for operation from -40oC to 85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.