Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7816E/250

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
$ 5.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816E/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages29 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-39.90%

CAD Models

Download Texas Instruments ADS7816E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.498
$ 4.23
$ 4.23
Stock
231,536
253,520
253,520
Authorized Distributors
1
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816E/250.

Related Parts

Texas InstrumentsADS7816EB/250
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS7822E/250
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS7822E/2K5
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

Descriptions

Descriptions of Texas Instruments ADS7816E/250 provided by its distributors.

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
5V 72dB 200Ksps 12bit 1 12 SPI Differential 5V SAR VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7816E-250