Texas Instruments ADS7813UG4

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
$ 67.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7813UG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet9 pages28 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7813UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.6
$ 77.597
$ 77.597
Stock
123,475
136,986
136,986
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7813U/1K
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Texas InstrumentsADS7813U
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Texas InstrumentsADS7813UE4
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7813UG4 provided by its distributors.

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Single Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
ADC, SAR, Single-Ended, 5V, 89dB, 40Ksps, 16bit, 1-Ch, 16-SPI, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.