Texas Instruments ADS774KU

Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
$ 114.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS774KU.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages30 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-40.00%

CAD Models

Download Texas Instruments ADS774KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.16
$ 84.11
$ 84.11
Stock
328,529
435,761
435,761
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-10 V
-10 V
Max Supply Voltage
5.5 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC1605ACSW#PBF
Analog to Digital Converter Single SAR 100KSPS 16-Bit Parallel 28-Pin SOIC W
Analog DevicesAD976CRZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADS7805U
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7805UB
ADC Single SAR 100KSPS 16-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7805UG4
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Analog DevicesAD976BRZRL
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS774KU provided by its distributors.

Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.