Analog Devices LTC1605ACSW#PBF

Analog to Digital Converter Single SAR 100KSPS 16-Bit Parallel 28-Pin SOIC W
$ 53.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1605ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

LCSC

Linear Technology

Jameco (USA)

iiiC

Inventory History

3 month trend:
-64.00%

CAD Models

Download Analog Devices LTC1605ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.25
$ 58.045
$ 58.045
Stock
159,298
142,803
142,803
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1605ACSW#PBF.

Related Parts

Texas InstrumentsADS7809UB
Single Analog to Digital Converter SAR 100ksps 16-bit Serial 20-Pin SOIC
Texas InstrumentsADS7809UB/1K
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS7809UBE4
16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85
Analog DevicesAD976BRZRL
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD976BR
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD976BRRL
ADC Single SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R
Analog DevicesMAX196BCWI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W / IC DAS 12BIT 6CH 28-SOIC
Analog DevicesMAX197ACWI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices LTC1605ACSW#PBF provided by its distributors.

Analog to Digital Converter Single SAR 100KSPS 16-Bit Parallel 28-Pin SOIC W
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
5V 30dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1605ACSWPBF